You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Duo 2 WiFi Dual-Lens Security CCTV Camera with Solar Panel, IP66 - 

DLB6MS2M64-UK

DLB6MS2M64-UK - Duo 2 WiFi Dual-Lens Security CCTV Camera with Solar Panel, IP66
DLB6MS2M64-UK - Duo 2 WiFi Dual-Lens Security CCTV Camera with Solar Panel, IP66
DLB6MS2M64-UK - Duo 2 WiFi Dual-Lens Security CCTV Camera with Solar Panel, IP66
DLB6MS2M64-UK - Duo 2 WiFi Dual-Lens Security CCTV Camera with Solar Panel, IP66
DLB6MS2M64-UK - Duo 2 WiFi Dual-Lens Security CCTV Camera with Solar Panel, IP66
DLB6MS2M64-UK - Duo 2 WiFi Dual-Lens Security CCTV Camera with Solar Panel, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
REOLINK REOLINK
Manufacturer Part No:
DLB6MS2M64-UK
Order Code:
HA00102
Also Known As:
GTIN UPC EAN: 6975253986866

Product Range Selector (Reolink - Duo Series)

See all from this product range

Product Overview

Have everything under your nose without blind spots. Reolink Duo 2 seamlessly combines two camera views into one ultra-wide-angle image. Images from the two lenses are merged to bring you a 180° panorama with no gap and less distortion.
  • Stitches two views into one with no gap, realising true two-camera combination
  • Brings a smoother image with double field of view and without overlapping parts
  • With 6MP high resolution, Duo 2 gets you 2K+ sharper images and videos
  • Not only detects moving people and vehicles, but also detect your pets
  • Built-in microphone and speaker makes it easy to respond to people, cars, or pets
  • Rechargeable battery and supplied with solar panel
  • Flexibly and easily install this wireless camera anywhere within minutes
  • Spotlights and infrared LEDs bring you a bright image at night
  • Easily switch between different night vision modes to watch clear and smooth videos in colour or black and white
  • Dual-band, 2.4GHz/5GHz WiFi for flexible, easy set up
  • Robust and waterproof housing (IP66 rated)
  • Supports 24/7 continuous recording, motion-triggered recording, and schedule recording
  • Videos can be saved to microSD card (64GB card supplied, max. 128GB supported), Reolink NVR, or FTP server
  • Check everything in real time with just a few clicks or taps on the Reolink app or client
  • With Google Assistant you can check what's happening on your Google Nest Hub or Chromecast-enabled TV

Product Information


:
1/3 "

:
6MP

:
5VDC

:
-

:
Fixed

:
Reolink - Duo Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 6975253986866

1 In stock Need more?

???PF_PDP_RSP_SUP???

€204.75 ( €251.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €204.75 (€251.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --