You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Duo 2 4K Wi-Fi Dual-Lens Security CCTV Camera, IP66 -
DLW4KM64-UK
- Manufacturer:
- REOLINK REOLINK
- Manufacturer Part No:
- DLW4KM64-UK
- Order Code:
- HA00097
- Also Known As:
- GTIN UPC EAN: 6975253986811
Product Range Selector (Reolink - Duo Series)
See all from this product rangeProduct Overview
- Stitches two views into one with no gap, realising true two-camera combination
- Brings a smoother image with double field of view and without overlapping parts
- Records crystal clear videos with 4K high resolution and an expanded perspective
- Not only detects moving people and vehicles, but also detect your pets
- With the built-in microphone and speaker, it's easy to respond to people, cars, or pets
- Spotlights and infrared LEDs bring you a bright image at night
- Easily switch between different night vision modes to watch clear and smooth videos in colour or black and white
- Dual-band, 2.4GHz/5GHz WiFi for flexible, easy set up
- Robust and waterproof housing (IP66 rated)
- Supports 24/7 continuous recording, motion-triggered recording, and schedule recording
- Videos can be saved to microSD card (64GB card supplied, max. 256GB supported), Reolink NVR, or FTP server
- Check everything in real time with just a few clicks or taps on the Reolink app or client
- With Google Assistant you can check what's happening on your Google Nest Hub or Chromecast-enabled TV
Product Information
- :
- 1/2.7 "
- :
- 4K
- :
- 12VDC
- :
- -
- :
- Fixed
- :
- Reolink - Duo Series
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €143.75 (€176.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.