You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5MP PTZ WiFi CCTV Camera with Auto Tracking -
E5MEXTSM-UK
- Manufacturer:
- REOLINK REOLINK
- Manufacturer Part No:
- E5MEXTSM-UK
- Order Code:
- HA00096
- Also Known As:
- GTIN UPC EAN: 6975253980383
Product Overview
- 5MP HD brings you sharp and detailed images
- Follows moving people/vehicles closely, keeps focusing on the target when an event is detected
- On-camera technology analyses person and vehicle shapes, offers accurate detections, and thus greatly reduces the false alarms on trivial objects' movements
- With the built-in microphone and speaker, it's quite easy to respond to the coming person or car
- Spotlights and infrared LEDs bring you a bright image at night
- Produces advanced, full-colour images at night
- Support 2.4GHz/5GHz dual-band WiFi frequencies
- Indoors or outdoors, it performs well for year-round protection
- Check what's happening on your Google Nest Hub or Chromecast-enabled TVs
- Store your recordings on microSD card (max. 256GB, not supplied)
Product Information
- :
- 1/2.7 "
- :
- 5MP
- :
- 12VDC
- :
- -
- :
- Varifocal
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €93.415 (€114.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.