You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Keen Ranger PT Pan/Tilt Wildlife Trail CCTV Camera with Solar Panel, IP65 -
K2K4GPTSM64-UK
- Manufacturer:
- REOLINK REOLINK
- Manufacturer Part No:
- K2K4GPTSM64-UK
- Order Code:
- HA00108
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6975253986910
Product Overview
- 4MP super HD for crystal clear, sharp videos and images
- Supports 4G LTE networks, just insert a 4G SIM card (not supplied) and it works anywhere
- 355° pan and 50° tilt, rotates via remote control, covers a wider area
- Intelligent detection to identify what animal is passing your camera
- Person detection knows instantly whenever someone is caught by the camera
- Customise and mark maps on the app for the places where wildlife appears
- Rechargeable battery powered, works in areas where power cables and outlets cannot reach
- Connect with supplied Reolink solar panel to get non-stop power
- With the built-in microphone and speaker, you can also listen and talk back in real-time
- See the day in a minute, captures the dynamic processes, such as sunrise, in accelerated videos
- Indoors or outdoors, it performs well for year-round protection (IP65 rated)
- Motion events can be securely stored on a microSD card (64GB supplied, max. 128 GB supported) for later playback, or upload to the encrypted Reolink Cloud
- Check what's happening on your Google Nest Hub or Chromecast-enabled TV
Product Information
Technical Documents (0)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €255.85 (€314.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.