You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PoE Network Surveillance Dome CCTV Cameras, IP66, Pack of 2 -
NVC-D10M2PK
- Manufacturer:
- REOLINK REOLINK
- Manufacturer Part No:
- NVC-D10M2PK
- Order Code:
- HA00087
- Also Known As:
- GTIN UPC EAN: 6975253987603
Product Range Selector (Reolink - NVC Series)
See all from this product rangeProduct Overview
- Reolink Ultra HD (10MP) PoE camera delivers almost five times the clarity of 1080p
- Provides users with vivid resolution and ensures the highest quality view of your surroundings
- Equipped with an excellent smart detection technology, this security system is intelligent enough to distinguish people/cars from other objects
- Gives you true peace of mind by eliminating false alarms
- Once it detects something suspicious, the system will send to your device an instant push/email notification
- Know what's happening all the time
- Powerful infrared LEDs in the 10MP security camera emit invisible lights that pierce the darkness up to 30m
- Advanced 3D-DNR technology dramatically reduces noise levels - ensuring clearer, sharper and smoother night performance
- Features PoE (Power over Ethernet) and needs only one network cable for both power supply and video signal transmission
- IP66 rated
Product Information
- :
- 1/2.5 "
- :
- 10MP
- :
- -
- :
- -
- :
- Fixed
- :
- 30m
- :
- Reolink - NVC Series
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €143.75 (€176.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.