You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PoE NVR with 4x Dome Cameras, 8 Channel, 12MP, 2TB HDD - 

NVS8-5KD4-A

NVS8-5KD4-A - PoE NVR with 4x Dome Cameras, 8 Channel, 12MP, 2TB HDD
NVS8-5KD4-A - PoE NVR with 4x Dome Cameras, 8 Channel, 12MP, 2TB HDD
NVS8-5KD4-A - PoE NVR with 4x Dome Cameras, 8 Channel, 12MP, 2TB HDD
NVS8-5KD4-A - PoE NVR with 4x Dome Cameras, 8 Channel, 12MP, 2TB HDD
NVS8-5KD4-A - PoE NVR with 4x Dome Cameras, 8 Channel, 12MP, 2TB HDD
NVS8-5KD4-A - PoE NVR with 4x Dome Cameras, 8 Channel, 12MP, 2TB HDD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
REOLINK REOLINK
Manufacturer Part No:
NVS8-5KD4-A
Order Code:
HA00085
Product Range
Reolink - NVS Series
Also Known As:
GTIN UPC EAN: 6975253980451

Product Range Selector (Reolink - NVS Series)

See all from this product range

Product Overview

If you want 24/7 video recording or if you have multiple IP cameras to manage, this Reolink NVR is your best choice.
  • Pre-installed 2TB HDD (max. 12TB capacity) for 24/7 recording and monitoring
  • Supports all cameras recording at the same time (up to eight cameras)
  • For longer recording, motion detection recording will trigger recording only when motion is detected
  • Allows you to install an external hard disk drive via e-SATA for more storage (up to 6TB)
  • Features PoE (Power over Ethernet), with a single network cable connecting each of your IP cameras to the NVR for power supply and video signal transmission
  • Easy wiring process, can't be simpler for DIY enthusiasts
  • Couple the NVR with the Reolink PoE cameras and you get a professional, reliable, and DIY security camera system
  • Play back any recorded video, back up local data, and more
  • For remote access and control use the free Reolink app on a mobile device, Reolink client on a computer or via web browsers
  • Supplied with 4x 10MP dome cameras

Product Information


:
8Channels

:
2TB

:
Reolink - NVS Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 6975253980451

3 In stock Need more?

???PF_PDP_RSP_SUP???

€407.6865 ( €501.45  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €407.6865 (€501.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --