You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PoE NVR, 36 Channel, No HDD -
RLN36-UK
- Manufacturer:
- REOLINK REOLINK
- Manufacturer Part No:
- RLN36-UK
- Order Code:
- HA00095
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6975253980949
Product Overview
- Additional alarm in/out channels for you to customise various detecting/responding modes
- The massive data produced can be safely stored into up to three max. 16TB HDDs (HDDs not supplied)
- Built-in audio ports make it possible to have a two-way talk via NVR
- Promptly respond to suspicious visitors or live communicate with the on-site persons
- Eight alarm-in channels for linking extra wired sensors (temperature, IR, magnetic sensors, etc.) to detect separate events
- Four alarm-out channels for commanding controllers (door, light, siren switches, etc.) to execute actions
- LAN port for connecting to a router and four Ethernet ports (non-PoE) for connecting to PoE switches or directly to cameras
- Connect the cameras to the NVR via WiFi without wiring
- For local access and control connect the NVR system to a monitor or an HD TV
- For remote access and control use the free Reolink app on a mobile device, Reolink Client on a computer, or via web browsers
Product Information
- :
- 36Channels
- :
- 4TB
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €184.45 (€226.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.