You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TrackMix Dual-Lens PTZ WiFi Security CCTV Camera with Motion Tracking & Solar Panel, IP65 -
TM4G4MS2M64-UK
- Manufacturer:
- REOLINK REOLINK
- Manufacturer Part No:
- TM4G4MS2M64-UK
- Order Code:
- HA00110
- Also Known As:
- GTIN UPC EAN: 6975253986934
Product Range Selector (Reolink - TrackMix Series)
See all from this product rangeProduct Overview
- With 2K, 4MP high resolution, the camera captures sharper and finer details
- TrackMix can pan 355°/tilt 90° to automatically follow a moving object
- Displays objects in both wide-angle and close-up views
- TrackMix can distinguish people, vehicles and pets from other objects, providing more accurate alerts
- Talk back via the camera's built-in microphone and speaker
- Two infrared lights and a spotlight built in enables clear vision even at night
- Easily switch between the full-colour and black-and-white images according to different situations
- With rechargeable battery and solar panel, this camera realises flexible power supply
- Comes with 4G LTE and can work without any cables (SIM card required, not supplied)
- With battery or solar power, you can bring this camera to any place and enjoy the rich features
- Works perfectly in a variety of environments, thanks to the sturdy and solid housing (IP65 rated)
- Records motion-triggered events for later playback, saves them locally on a microSD card (64GB card supplied, max. 128GB supported)
- Access the encrypted Reolink Cloud and play back the uploaded event videos anytime, anywhere
- Sends you real-time alerts when it detects something suspicious
- With the free Reolink app/client, you can easily check what's happening in your home or business
- Check what's happening on your Google Nest Hub or Chromecast-enabled TV
Product Information
- :
- 1/3 "
- :
- 4MP
- :
- 5VDC
- :
- -
- :
- Fixed
- :
- Reolink - TrackMix Series
Technical Documents (0)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €184.45 (€226.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.