You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TrackMix 4K WiFI Dual-Lens PTZ Security CCTV Camera with Motion Tracking, IP65 -
TMW4KM64-UK
- Manufacturer:
- REOLINK REOLINK
- Manufacturer Part No:
- TMW4KM64-UK
- Order Code:
- HA00098
- Also Known As:
- GTIN UPC EAN: 6975253986828
Product Range Selector (Reolink - TrackMix Series)
See all from this product rangeProduct Overview
- 4K, 8MP Ultra HD resolution captures images with great details
- TrackMix POE can distinguish people, vehicles and pets from other objects, providing more accurate alerts
- Talk back via the camera's built-in microphone and speaker
- With the spotlights on, TrackMix PoE provides full-colour night vision
- Even without light, its infrared LED still enables high-quality night recording videos
- Dual-band, 2.4GHz/5GHz WiFi for flexible, easy set up
- Rugged housing and body makes this camera waterproof
- Works perfectly both inside and outside your house, in any harsh weather conditions
- Supports 24/7 continuous, motion-triggered, or scheduled recordings
- Videos can be saved to a microSD card (64GB card supplied, max. 256GB supported), Reolink NVR, or FTP server
- With the Reolink app or client, home security is conveniently connected to your life
- Check what’s happening on your Google Nest Hub or Chromecast-enabled TV
Product Information
- :
- 1/2.8 "
- :
- 4K
- :
- 12VDC
- :
- -
- :
- Fixed
- :
- Reolink - TrackMix Series
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €184.45 (€226.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.