You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Indian Sandstone Colour Enhancer Sealer, 5L -
RBINDENH5
- Manufacturer:
- RESIBLOCK RESIBLOCK
- Manufacturer Part No:
- RBINDENH5
- Order Code:
- SA03870
- Also Known As:
- GTIN UPC EAN: 5036143000237
- Technical Datasheet:
- RBINDENH5 Datasheet
Product Range Selector (Resiblock - Indian Sandstone Sealers)
See all from this product rangeProduct Overview
- Ideal for use with Indian Sandstone, Sandstone, Yorkstone, Limestone and other forms of Natural Stone
- Single component - fast cure, ensures rapid re-use of the facility
- Suitable for use in countries that experience high levels of UV radiation
- Polymerisation effected by atmospheric and residual moisture
- Can be applied all year round (see application information)
- Allows pavement to retain its normal flexural qualities
- Easy application by Resiblock application roller
- Proven to withstand temperature in excess of 200°C
- High degree of resistance to chemicals
- Provides exceptional colour enhancement
- Can be easily removed so as to allow easy access to services below pavement
Product Information
- :
- Urethane Compound
- :
- Concrete Maintenance / Repair
- :
- Container
- :
- 5l
- :
- -
- :
- Resiblock - Indian Sandstone Sealers
Technical Documents (2)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €116.9298 (€143.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.