You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Grey ABS and Aluminium Abox Sloped Desktop Console Enclosure - 400x230x147mm -
33020105
- Manufacturer:
- RETEX RETEX
- Manufacturer Part No:
- 33020105
- Order Code:
- EN83073
- Technical Datasheet:
- 33020105 Datasheet
Product Range Selector (Retex - Abox)
See all from this product rangeProduct Overview
- Especially designed for indoor equipment in industrial, medical test & measurement and data control
- Top and base moulded in high impact ABS
- Resistant up to 85°C
- Aluminium panels
- Bosses and slots in the base to suit circuit boards
- Bespoke machining, silk printing and EMI/RFI shielding
Product Information
- :
- Desktop
- :
- ABS
- :
- 147mm
- :
- 400mm
- :
- 230mm
- :
- -
- :
- Grey
- :
- -
- :
- 5.79"
- :
- 15.75"
- :
- 9.06"
- :
- Retex - Abox
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €111.6765 (€137.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.