You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Optimum AutoFeed+ 150M Micro Cut Shredder -
2020150M
- Manufacturer:
- REXEL REXEL
- Manufacturer Part No:
- 2020150M
- Order Code:
- OE08217
- Product Range
- Rexel Optimum AutoFeed+ 150
- Also Known As:
- GTIN UPC EAN: 5028252606240
Product Range Selector (Rexel Optimum AutoFeed+ 150)
See all from this product rangeProduct Overview
- High performance micro cut shredder for professional environments
- Auto feed for up to 150 A4 sheets or manual slot for up to 6 sheets
- P-5 Micro cut (2x 15mm)
- Capable of shredding credit cards, staples and paper clips
- Anti-jam technology
- 30 Minutes continuous run time with fan cooling
- Sleep mode activates automatically after 3 minutes inactivity
- Intuitive touch control panel
- Ultra quiet 55dBA noise level
- 44L Capacity pull-out bin
- Infra red sensor for bin level
- 2 Year manufacturer warranty
Product Information
- :
- Micro Cut
- :
- -
- :
- 150
- :
- 5
- :
- 220mm
- :
- -
- :
- Rexel Optimum AutoFeed+ 150
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €455.722 (€560.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.