You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB & VGA Cat5 KVM Extender 150m -
EUC-222
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- EUC-222
- Order Code:
- CS18767
- Product Range
- Rextron - KVM Over Cat5
- Technical Datasheet:
- EUC-222 Datasheet
Product Range Selector (Rextron - KVM Over Cat5)
See all from this product rangeProduct Overview
- Remotely operate a computer up to 150m away
- Resolution: 1280x1024 at 100m, 1024x768 at 150m
- Adjustable video compensation to ensure optimal signal quality
- 5 Stage video equalisation
- Standardised network cables allow for reduced installation costs
- Compatible with XGA, VGA or SVGA systems
- Intuitive hotkey commands and LED status indicators
- Requires no software to operate
- Dimensions (HxWxD): 20x156x65mm
Contents
Contents: Local KVM, Remote KVM, power supply, KVM cables, foot pads and user guide
Footnotes
Product Information
- :
- KVM
- :
- Manual
- :
- 2
- :
- 1x Cat5, 2x VGA, 2x USB
- :
- 1x Cat5, 2x VGA, 2x USB
- :
- Rextron - KVM Over Cat5
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €243.8631 (€299.95) | ( ) |
3+ | €232.4673 (€285.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.