You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WiFi and Bluetooth WB2 Development Board, DIP 38 - 

AI-WB2-32S-KIT

AI-WB2-32S-KIT - WiFi and Bluetooth WB2 Development Board, DIP 38
AI-WB2-32S-KIT - WiFi and Bluetooth WB2 Development Board, DIP 38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AI-WB2-32S-KIT
Order Code:
RF01154
Product Range
-
Technical Datasheet:
AI-WB2-32S-KIT   Datasheet
See all Technical Docs

Product Overview

AI-WB2-32S-KIT is a development board designed for Ai-WB2-32S modules. Ai-WB2-32S is a Wi-Fi& BT module developed by Shenzhen Ai-Thinker TechnologyCo., LTD. The module is equipped with BL602 chip as the core processor and supports Wi-Fi 802.11b/ g/n protocol and BLE 5.0 protocol. The BL602 chip has a low-power 32-bit RISC CPU, 276KB RAM, and a wealth of peripheral interfaces, including SDIO, SPI, UART, I2C, IR Remote, PWM, ADC, DAC, PIR and GPIO. It can be widely used in Internet of Things (IoT), mobile devices, wearable electronic devices, smart home and other fields.
  • DIP-38 package, on-board PCB antenna
  • Wi-Fi security support WPS/WEP/WPA/WPA2 Personal/WPA2 Enterprise/WPA3
  • Support 20MHz bandwidth and max rate is 72.2Mbps
  • Bluetooth BLE 5.0, Bluetooth mesh
  • Support station + BLE mode, station + SoftAP + BLE mode
  • Secure start-up, supports mirroring with ECC-256 signature
  • Support QSPI/SPI Flash On-The-Fly AES Decryption, support AES 128 CTRmode
  • Support AES 128/192/256-bit encryption engine, SHA-1/224/256, true Random number generator (TRNG)
  • Integrated Wi-Fi MAC/BB/RF/PA/LNA/BT
  • Size - 55.05x25.4mm

Product Information


:
Wireless Connectivity

:
Ai-Thinker

:
Ai-WB2-32S

:
Bluetooth and WiFi

:
Development Board Ai-WB2-32S

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€9.8095 ( €12.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €9.8095 (€12.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €9.4645 (€11.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €8.993 (€11.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --