You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
433MHz Flexi PCB Antenna, 1dBi, Solder -
ANT-4FP2906-OP
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- ANT-4FP2906-OP
- Order Code:
- RF01014
- Product Range
- ANT-4FP2906 Series
Product Range Selector (ANT-4FP2906 Series)
See all from this product rangeProduct Overview
- Suitable for applications general low power, IOT / M2M applications and telemetry
- Flexi PCB with Adhesive
- Omni-Directional Design
- Operating temperature: -10°C to 60°C
- Cable type: 1.13mm Coax
- Cable length: 130mm
- Dimensions: 29x6mm
Product Information
- :
- PCB
- :
- -
- :
- 433MHz
- :
- Adhesive
- :
- 1dBi
- :
- 1.3
- :
- 1W
- :
- 50ohm
- :
- Vertical
- :
- ANT-4FP2906 Series
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
25+ | €2.5857 (€3.18) | ( ) |
50+ | €2.4921 (€3.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.