You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
433MHz Helical Antenna, 1.5dBi, SMA -
ANT-4HEL28-SMA
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- ANT-4HEL28-SMA
- Order Code:
- RF01015
- Product Range
- ANT-4HELxxx-SMA Series
Product Range Selector (ANT-4HELxxx-SMA Series)
See all from this product rangeProduct Overview
- Suitable for general low power radio, IOT / M2M applications and telemetry
- Omni directional design
- Operating temperature: -30°C to 80°C
- Dimensions: 28x10mm
Product Information
- :
- Helical
- :
- -
- :
- 433MHz
- :
- SMA Connector
- :
- 1.5dBi
- :
- 1.7
- :
- 50W
- :
- 50ohm
- :
- Vertical
- :
- ANT-4HELxxx-SMA Series
Technical Documents (0)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.914 (€6.04) | ( ) |
10+ | €4.7385 (€5.83) | ( ) |
25+ | €4.5162 (€5.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.