You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WiFi / M2M Whip Antenna, 5dBi, 90 Degrees, SMA Reverse Polarity - 

ANT-MDIP5-SMARP

ANT-MDIP5-SMARP - WiFi / M2M Whip Antenna, 5dBi, 90 Degrees, SMA Reverse Polarity

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ANT-MDIP5-SMARP
Order Code:
RF00822
Technical Datasheet:
ANT-MDIP5-SMARP   Datasheet
See all Technical Docs

ANT-MDIP5-SMARP - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

SIRETTA

Antenna, 4 Band, Mag Mount, 3dBi, 2.5m SMA Male

• Antenna Type : Stubby • Antenna Mounting : Magnetic • Input Impedance : 50ohm • Frequency Min : 850MHz • Frequency Max : 2.1GHz • Antenna Polarisation : Vertical • Product Range : Mike • Gain : 3dBi

     
Restricted Item Add

SIRETTA

Magnetic Mount IP67 GPS Antenna with 2.5m Lead & SMA Plug Connector

• VSWR : 2 • Antenna Type : Patch • Antenna Mounting : Magnetic • Input Impedance : 50ohm • Frequency Min : 1.576GHz • Frequency Max : 1.574GHz • Antenna Polarisation : Right Hand Circular • Product Range : Mike • Gain : 28dB

     
Restricted Item Add

SIRETTA

WiFi/4G/3G/ Compact Omnidirectional Antenna with 10m Low Loss Lead & SMA Plug Connector

• VSWR : 1.5 • Antenna Type : Omni-directional • Antenna Mounting : Pole (Mast) or Wall • Input Impedance : 50ohm • Frequency Min : 800MHz • Input Power : 20W • Frequency Max : 2.7GHz • Antenna Polarisation : Linear Vertical • Product Range : Oscar • Gain : 5.5dBi

     
Restricted Item Add

RF SOLUTIONS

Antenna, Wall Mount, +5dB

• VSWR : 1.5 • Antenna Type : Whip • Antenna Mounting : Pole (Mast) or Wall • Frequency Min : 824MHz • Frequency Max : 1800MHz • Antenna Polarisation : Vertical • Gain : 5dB

     
Restricted Item Add

SIRETTA

WiFi/4G/3G/ Compact Omnidirectional Antenna with 5m Low Loss Lead & SMA Plug Connector

• VSWR : 1.5 • Antenna Type : Omni-directional • Antenna Mounting : Pole (Mast) or Wall • Input Impedance : 50ohm • Frequency Min : 800MHz • Input Power : 20W • Frequency Max : 2.7GHz • Antenna Polarisation : Linear Vertical • Product Range : Oscar • Gain : 5.5dBi

     
Restricted Item Add

SIRETTA

Dual Band WiFi & ISM Hinged Antenna with SMA Reverse Polarity Plug Connector

• VSWR : 2 • Antenna Type : Swivel • Antenna Mounting : RP SMA Connector • Input Impedance : 50ohm • Frequency Min : 2.4GHz • Frequency Max : 5.8GHz • Antenna Polarisation : Vertical • Product Range : Delta • Gain : 5dBi

     
Restricted Item Add

SIRETTA

IP65 Dual Band WiFi/WLAN Through-Hole Mount Antenna with 2.5m Lead & SMA (RP) Plug Connector

• VSWR : 1.7 • Antenna Type : Puck • Antenna Mounting : Ceiling • Input Impedance : 50ohm • Frequency Min : 2.4GHz • Frequency Max : 5.9GHz • Antenna Polarisation : Linear Vertical • Product Range : Tango • Gain : 5dBi

     
Restricted Item Add

RF SOLUTIONS

Antenna, Whip, Hinged, 868MHz, +3dBi

• Antenna Type : Whip • Antenna Mounting : SMA Connector • Input Impedance : 50ohm • Frequency Min : 868MHz • Frequency Max : 868MHz • Antenna Polarisation : Omni • Product Range : Whip Antenna • Gain : 3dB

     
Restricted Item Add

RF SOLUTIONS

1/4 Wave Whip Antenna 433MHz M4

• Antenna Type : Omni-directional • Antenna Mounting : M4 Screw • Input Impedance : 50ohm • Frequency Max : 433MHz

     
Restricted Item Add

Product Overview

The ANT-MDIP5-SMARP from RF Solutions is a WiFi antenna supplied in a rugged flexible plastic finish. This ready to operate antenna requires no tuning and provides optimum range and reliability to your applications.
  • Suitable for Wifi, M2M and telemetry applications
  • Male reverse polarity SMA connector
  • Frequency range: 2400 - 2483MHz, 5150 - 5250MHz and 5725 - 5850MHz
  • Gain4/4.5/5dBi
  • Flexible hinge mount
  • Omni-direction design
  • Operating Temperature: -40°C to 80°C

Product Information


:
WiFi

:
2400MHz

:
5850MHz

:
SMA Connector

:
5dB

:
1.8

:
50W

:
50ohm

:
Vertical

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

€6.3414 ( €7.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €6.3414 (€7.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €6.1191 (€7.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €5.8266 (€7.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €5.5341 (€6.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --