You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Antenna, Yagi, GSM, 3G, WiFi, +9dB -
ANT-MYAG9
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- ANT-MYAG9
- Order Code:
- RF00419
- Technical Datasheet:
- ANT-MYAG9 Datasheet
Product Overview
- Frequency range from 860MHz to 960Mhz, 1710MHz to 2500MHz
- Log period yagi directional
- Dimension is 290mm x 200mm x 60mm
- H: 45deg, V: 45deg
- Active gain of +9dBi
- 30cm RG58 lead to N (female)
- Ground plane independent
- Weight is 490grams
- Cable length is 30cm
- VSWR is less than 1.8
Applications
Wireless
Product Information
Technical Documents (1)
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 6+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €42.9039 (€52.77) | ( ) |
6+ | €41.4063 (€50.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.