You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WiFi Module 2.4GHz with UFL Connector -
ESP-07S
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- ESP-07S
- Order Code:
- RF00814
- Product Range
- -
Product Overview
- Integrated TR switch, balun, LNA, power amplifier and matching network
- Integrated PLL, regulators and power management units
- Supports antenna diversity, Wi-Fi 2.4GHz, WPA/WPA2
- Support STA/AP/STA+AP operation modes
- Support smart link function for both Android and iOS devices
- SDIO 2.0, (H) SPI, UART, I2C, I2S, IRDA, PWM, GPIO, STBC, 1x1 MIMO, 2x1 MIMO
- A-MPDU and A-MSDU aggregation and 0.4s guard interval
- Deep sleep power is less than 10µA, power down leakage current is less than 5µA
- Standby power consumption of less than 1.0mW (DTIM3)
- Operating temperature range -40°C to 85°C
Product Information
- :
- 2.5GHz
- :
- I2C, I2S, SPI, UART
- :
- Wireless Connectivity
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 01/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.8425 (€8.42) | ( ) |
5+ | €6.6125 (€8.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.