You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lora Telemetry & Modem Module 16km -
GAMMA-868R
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- GAMMA-868R
- Order Code:
- RF00800
- Product Range
- GAMMA Series
- Technical Datasheet:
- GAMMA-868R Datasheet
Product Range Selector (GAMMA Series)
See all from this product rangeProduct Overview
- VCC supply voltage range from 3.6V to 15V
- 8 switch inputs, 8 digital outputs, 4 acknowledged channels
- No external components required
- 38.4K host serial data communications
- Maximum transmitter output power is 20dBm, maximum receiver sensitivity is -137dBm
- Operating temperature range from -40°C to 85°C
- Available with SMAF connector
- FCC complaint
Applications
RF Communications
Product Information
- :
- -
- :
- 869.5MHz
- :
- 20dBm
- :
- 3.3V
- :
- 155mA
- :
- GAMMA Series
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €30.0788 (€37.00) | ( ) |
5+ | €29.0232 (€35.70) | ( ) |
25+ | €27.5732 (€33.92) | ( ) |
100+ | €26.2624 (€32.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.