You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Development Board for GP-01 - 

GP-01-KIT

GP-01-KIT - Development Board for GP-01
GP-01-KIT - Development Board for GP-01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GP-01-KIT
Order Code:
RF01158
Product Range
-
Technical Datasheet:
GP-01-KIT   Datasheet
See all Technical Docs

Product Overview

GP-01-kit is a highly integrated SOC development board with ceramic antenna and GP-01 high performance BDS/GNSS multi-mode satellite navigation receiver. The main chip is AT6558R satellite positioning chip. Integrated radio frequency front end, digital baseband processor, 32-bit RISC CPU, Power management and active antenna detection and protection functions. Support a variety of satellite navigation systems, including China's BeiDou Navigation Satellite System (BDS), The United States' GPS, and Russia's GLONASS, which can realize multi-system joint positioning. GP-01-Kit follows the NMEA protocol ad sends instructions through serial communication to control the work content of the development board.
  • Size 23.4x12.2x24(±0.2)MM
  • Operating temperature range from -40°C to 85°C
  • Power supply typical 5V (support micro USB 5V power supply)
  • Maximum support 256000bps

Product Information


:
Sensing - Navigation, Position

:
Shenzhen Qianle Microelectronics Technology

:
AT6558R

:
BDS / GNSS

:
Development Board AT6558R

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

€11.3169 ( €13.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €11.3169 (€13.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €10.9242 (€13.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €10.3768 (€12.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --