You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MODEM, GSM/GPRS CLASS 10 DUAL BAND - 

GSM100

GSM100 - MODEM, GSM/GPRS CLASS 10 DUAL BAND

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GSM100
Order Code:
RF00137
Technical Datasheet:
GSM100   Datasheet
See all Technical Docs

GSM100 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

STARTECH

USB V.92 56k Dial-up Fax/Data Modem

• Modem Interface : USB • Plug Type : USB

     
Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add

Product Overview

Maestro is a miniature "Plug And Play" GSM modem. It can be directly connected to the serial port of a desktop or notebook computer through the RS232 interface. A standard SIM card can be inserted in the integral card holder within the metal enclosure. The modem is quad band (850 / 900 / 1800 / 1900MHz) providing compatibility with all major GSM network frequencies worldwide. The GSM modems metal casing makes it an appropriate solution for tough applications such as Telemetry, Wireless Local Loop (payphones) or as part of a fleet management system. Its small size makes it simple to integrate in a space constraint environment. The modem is supplied with power cable and MAESTRO Smartpack software. Other accessories available are an antenna (with 1m coax cable) and an RS232 connecting cable to the PC.
  • Supports Voice / FAX / SMS and Data
  • Quad Band GSM transmission
  • Accepts standard SIM card
  • RS232 interface
  • Supports standard wavecom AT command set
  • Full voice call, SMS Support
  • Miniature size 88x60x26mm
  • Can be used on Standard GSM Networks
  • AT Comand set (GSM 07.05 and 07.07)
  • GPRS data rates at up to 36Kb/s download/ 24Kb/s upload
  • One user programmable Input/Output port.

Product Information


:
Serial

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Manufactured

€157.55 ( €193.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €157.55 (€193.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €150.9375 (€185.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --