You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wireless Mains Switch Remote Control System, 1 Channel - 

MAINSSWITCH-8SL1

MAINSSWITCH-8SL1 - Wireless Mains Switch Remote Control System, 1 Channel
MAINSSWITCH-8SL1 - Wireless Mains Switch Remote Control System, 1 Channel
MAINSSWITCH-8SL1 - Wireless Mains Switch Remote Control System, 1 Channel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAINSSWITCH-8SL1
Order Code:
RF00922
Product Range
-

Product Overview

MAINSSWITCH is a 1 channel wireless system which allows remote control from a key fob to a 230V changeover output. If an install requires a 230VAC switched output for lighting such as a garden or drive way light or even a red and green lights for a traffic light application this simple to set up system is ideal.
  • Suitable for retro fit light switch installations, outdoor lighting, gardening lighting and pond pump switching
  • Up to 100m range, even in buildings!
  • IP rating: IP65 (receiver) and IP68 (transmitter)

Contents

Receiver, key fob and 2x cable glands

Product Information


:
Receiver & Transmitter

:
1 Channel

:
868MHz

:
200m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€86.825 ( €106.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €86.825 (€106.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €83.766 (€103.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --