You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Channel Lora Remote Control System, 433MHz -
RADIOTRAP-4S1

Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- RADIOTRAP-4S1
- Order Code:
- RF01059
- Product Range
- RADIOTRAP-4Sx Series
- Technical Datasheet:
- RADIOTRAP-4S1 Datasheet
Product Range Selector (RADIOTRAP-4Sx Series)
See all from this product rangeProduct Overview
- Suitable for clay pigeon releases, industrial lighting and gates / roller shutter doors
- Up to 5Km Range(+10dbm ERP)
- FSK/Spread Spectrum Technology
- Long Range LoRa Mode 1 to 4
- Map any Tx Switch to Any RX O/P
- 4x Relay Changeover Contacts Rated 4A @ 230Vac (1KW)
Transmitter - IP65 rating
- Powered from 3x AAA Batteries
- LED Acknowledgment Back from Rx
- Continuous / State change Transmit
Receiver - 6V - 32V AC/DC Supply
- IP68 rated
- Outputs Momentary or Latching
- Optional Rx Acknowledge back to Transmitter
- Optional External Antenna mount
- Systems supplied ’ready to Go’
Product Information
- :
- Receiver & Transmitter
- :
- 1 Channel
- :
- 433MHz
- :
- 5km
- :
- RADIOTRAP-4Sx Series
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €183.7368 (€226.00) | ( ) |
10+ | €177.2901 (€218.07) | ( ) |
25+ | €168.4215 (€207.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.