You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lora RF Module 16km 1272 -
RF-LORA-868-SO
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- RF-LORA-868-SO
- Order Code:
- RF00802
- Product Range
- -
- Technical Datasheet:
- RF-LORA-868-SO Datasheet
Product Overview
- Up to 16km range
- Integrated LoRa Modem Semtech SX1272
- Built in RF switch
- High sensitivity: down to -130 dBm
- Built-in bit synchronizer for clock recovery
- Built-in temperature sensor and low battery indicator
- Small Form Factor: 23mm x 20mm
Applications
Communications & Networking, RF Communications, Automation & Process Control, Wireless
Product Information
- :
- FSK, GFSK, GMSK, LoRa, MSK, OOK
- :
- 300Kbps
- :
- 868MHz
- :
- -130dBm
- :
- 1.8V
- :
- 3.6V
- :
- 20dBm
- :
- SPI
- :
- 125mA
- :
- Alarms, Home Automation, Irrigation Systems, Long Range Telemetry, Meter Reading, Sensor Networks
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.8595 (€21.97) | ( ) |
5+ | €17.2155 (€21.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.