You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smart Radio Telemetry Module, DIL, 433MHz -
ZPT-4RD
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- ZPT-4RD
- Order Code:
- RF00907
- Product Range
- -
- Technical Datasheet:
- ZPT-4RD Datasheet
Product Overview
- Suitable for applications such as remote control, sensors, I/O telemetry devices, remote switching and remote control traffic lights
- 4-Channel receiver module
- 4 Digital outputs
- Serial data outputs
- Ultra low voltage: 1.8V to 3.6V
- -121dBm sensitivity
- Self test mode
Product Information
- :
- FM
- :
- -
- :
- 433MHz
- :
- -121dBm
- :
- 1.8V
- :
- 3.6V
- :
- -
- :
- -
- :
- I/O Telemetry Devices, Remote Control, Remote Switching, Remote Traffic Lights, Sensors
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.8475 (€20.72) | ( ) |
5+ | €16.261 (€20.00) | ( ) |
25+ | €15.4445 (€19.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.