You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zulu Radio Modem Data Module, 868MHz , 915MHz, SMT Package -
ZULU2-M89-SO
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- ZULU2-M89-SO
- Order Code:
- RF00812
- Product Range
- ZULU-2 Series
- Technical Datasheet:
- ZULU2-M89-SO Datasheet
Product Range Selector (ZULU-2 Series)
See all from this product rangeProduct Overview
- Suitable for remote networking, USB/ RS 232 cable replacement, remote data logging etc..
- Intelligent RF modem module
- Serial data interface with handshake
- Host data rates up to 57,600 baud
- RF Data Rates to 115Kbps
- Range up to 2Km
- Minimal external components
- Direct LED drive shows data flow
- Secure data protocol
- Ultra low power 2.4 - 3.6V operation
- CE compliant for licence free use
- User selectable 868 / 915MHz operation
- 100mW transmit power (+20dBm)
- Receiver sensitivity –121dBm
Applications
RF Communications
Product Information
- :
- -
- :
- 868MHz
- :
- 100mW
- :
- 3V
- :
- -
- :
- ZULU-2 Series
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.2816 (€22.49) | ( ) |
5+ | €17.632 (€21.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.