You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4ft Pro Disco Stand and Overhead Kit -
STAN12
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- STAN12
- Order Code:
- ST01202
- Also Known As:
- GTIN UPC EAN: 0721405349036
Product Overview
- All in one 4' Mobile Disco Stand
- Height adjustable pre-drilled lighting bar
- Supplied with fixing bolts and jointing spigot
- Shelf heights: 570mm and 890mm
- Shelf dimensions: 1210x320mm
- Stand dimensions: 1270x960x480mm
- T bar height: 2100-2450mm
- T bar length: 2x 1300mm
- Maximum load (main stand): 50kg
- Maximum load (T bar): 40kg
- Weight: 18kg
Product Information
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €98.1864 (€120.77) | ( ) |
2+ | €87.75 (€107.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.