You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ScanSnap iX100 Portable Document Scanner with WiFi -
PA03688-B001
- Manufacturer:
- RICOH RICOH
- Manufacturer Part No:
- PA03688-B001
- Order Code:
- CS37312
- Also Known As:
- GTIN UPC EAN: 4939761307195
- Technical Datasheet:
- PA03688-B001 Datasheet
Product Overview
- Simplex single fed scanner with support for Continuous Document Feeding (CDF)
- Scan two small documents (such as receipts or business cards) at the same time
- Intuitive one-touch scanning operation
- Direct Scan-to-Cloud function with WiFi and ScanSnap Cloud
- A4 Scanning at 5.2 seconds per page (Excellent Mode approx. 20.4 seconds)
- 600dpi Optical scanning resolution (colour/greyscale) 1200dpi (monochrome)
- CIS image sensor with 3 colour LED lightsource
- Recheageable Li-ion battery (3.7V, 720mAh)
- Comprehensive ScanSnap Home software for effective document management
- Direct USB and 2.4GHz WiFi interfaces
- 64/128-bit WEP, WPA/WPA2 and WPA-PSK/WPA2-PSK wireless security
- Supports Windows 10/11 and macOS 10.15+
- Dimensions (HxWxD): 36x273x47.5mm
Contents
Scanner, USB cable and user guide
Footnotes
Warnings
Product Information
- :
- Portable
- :
- To Be Advised
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €212.472 (€261.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.