You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rigifix-Lite Dot & Dab Plasterboard Wall Fixings, 25 Pack -
RIGIFIXLT25
- Manufacturer:
- RIGIFIX RIGIFIX
- Manufacturer Part No:
- RIGIFIXLT25
- Order Code:
- FN06074
- Product Range
- Rigifix - Plasterboard Wall Fixings
- Also Known As:
- GTIN UPC EAN: 5060627242493
- Technical Datasheet:
- RIGIFIXLT25 Datasheet
Product Range Selector (Rigifix - Plasterboard Wall Fixings)
See all from this product rangeProduct Overview
- A revolution in fixing to dry-lined walls
- The essential fixing for most modern properties less than 25 years old
- Suitable for fixing wall mounted TV's, boilers, radiators, kitchen units and much more
- Ideal for new build houses, offices or extensions dry lined in plasterboard
Contents
25x Rigifix Lite Plugs, 25x 5mm x 75mm Flange Head Screws, M8 Masonry Drill Bit & 7.5mm HSS Drill Bit
Product Information
- :
- -
- :
- 5mm
- :
- Pozidriv
- :
- -
- :
- 75mm
- :
- -
- :
- -
- :
- Rigifix - Plasterboard Wall Fixings
Technical Documents (2)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 25
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.4935 (€7.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.