You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M6 Metal Heavy Duty Drywall Fixings - 140kg, 6 Pack -
RIGIPACK6
- Manufacturer:
- RIGIFIX RIGIFIX
- Manufacturer Part No:
- RIGIPACK6
- Order Code:
- FN03725
- Product Range
- Rigifix - Drywall Fixings
Product Range Selector (Rigifix - Drywall Fixings)
See all from this product rangeProduct Overview
- Load is transferred to the masonry without affecting the integrity of the plasterboard
- Simple installation
- Drilled hole diameter 12mm
- Mark a location and drill hole through the plasterboard and into the masonry behind
- Drill hole depth from the face of the plasterboard – M6: 100mm
- Holds up to 140Kg
- Supplied in packs of 6
Product Information
- :
- -
- :
- M6
- :
- Hex
- :
- 40mm
- :
- 90mm
- :
- Metal
- :
- -
- :
- Rigifix - Drywall Fixings
Technical Documents (0)
5 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 23/09/25
10 more will be available week commencing 23/09/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 6
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.554 (€8.06) | ( ) |
5+ | €5.4404 (€6.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.