You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V 3W W3W W2.1X9.5D Halogen Car Side / Tail Light Bulb - 

R504

R504 - 12V 3W W3W W2.1X9.5D Halogen Car Side / Tail Light Bulb

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R504
Order Code:
CP07501
Product Range
-
Also Known As:
GTIN UPC EAN: 5011274050467

Product Overview

  • 12V 3W capless side & tail lamp
  • ECE type: W3W
  • Cap type: W2.1 x 9.5d
  • Dimensions (HxWxD): 27x10x10mm

Product Information


:
12V

:
Wedge

:
10mm

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5011274050467

65 In stock Need more?

???PF_PDP_RSP_SUP???

€0.874 ( €1.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.874 (€1.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €0.782 (€0.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --