You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12N Coiled Cable Kit, 1.5m - 

RCC120N

RCC120N - 12N Coiled Cable Kit, 1.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RCC120N
Order Code:
CP08351
Also Known As:
GTIN UPC EAN: 5011274911201

Product Overview

Pre-wired, detachable coiled cable with 12N plug at each end.
  • Once fitted, the coiled cable avoids trailing as it expands and contracts
  • Can be completely removed when not in use
  • Supplied with 12N socket and seal for fitment to a trailer
  • Length: 1.5m

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5011274911201

2 In stock Need more?

???PF_PDP_RSP_SUP???

€22.655 ( €27.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €22.655 (€27.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €21.16 (€26.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --