You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rigid Tow Pole, 2 Tonnes Capacity, 1.88m - 

RCT1500

RCT1500 - Rigid Tow Pole, 2 Tonnes Capacity, 1.88m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RCT1500
Order Code:
CP08410
Also Known As:
GTIN UPC EAN: 5055175211022

Product Overview

Rigid towing pole suitable for towed vehicles up to 2,000kg (2 tonnes).
  • Suitable for small and medium cars
  • Maintains a safe distance between vehicles
  • Rigid bar easily assembled and fitted
  • Heavy-duty steel construction
  • Supplied with towing flag
  • Length: 1.88m

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055175211022

2 In stock Need more?

???PF_PDP_RSP_SUP???

€25.2655 ( €31.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €25.2655 (€31.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €24.8055 (€30.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --