You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Trailer Lighting Board Extension Lead, 6m - 

RCT806.

RCT806. - Trailer Lighting Board Extension Lead, 6m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RCT806.
Order Code:
CP08384
Also Known As:
GTIN UPC EAN: 5011274008062

Product Overview

A 12N trailer board extension lead, complete with 12N plug and 12N trailing socket.
  • Suitable for longer trailers
  • Length: 6m

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5011274008062

3 In stock Need more?

???PF_PDP_RSP_SUP???

€15.9588 ( €19.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €15.9588 (€19.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €14.8941 (€18.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --