You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Trailer Board, 4ft., 12V, 4m Cable -
RCT810/LED
- Manufacturer:
- RING AUTOMOTIVE RING AUTOMOTIVE
- Manufacturer Part No:
- RCT810/LED
- Order Code:
- CP08385
- Product Range
- Ring Automotive - Trailer Boards
- Also Known As:
- GTIN UPC EAN: 5055175240107
Product Range Selector (Ring Automotive - Trailer Boards)
See all from this product rangeProduct Overview
- Fitted with five-function LED trailer lamps
- Two triangular reflectors and two hanging holes
- Supplied with 4m cable and 12N, 7-pin plug
- 12V rated
Product Information
- :
- Ring Automotive - Trailer Boards
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €39.9906 (€49.19) | ( ) |
5+ | €37.323 (€45.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.