You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Twist & Flex LED Pocket Inspection Lamp -
RIL85
- Manufacturer:
- RING AUTOMOTIVE RING AUTOMOTIVE
- Manufacturer Part No:
- RIL85
- Order Code:
- LA09361
- Product Range
- Ring Automotive - Inspection Lamps
- Also Known As:
- GTIN UPC EAN: 5055175247397
- Technical Datasheet:
- RIL85 Datasheet
Product Range Selector (Ring Automotive - Inspection Lamps)
See all from this product rangeProduct Overview
- Three light functions: high (200lm), low (100lm), torch (50lm)
- Multi angle design with 180° flex and 360° twist
- Magnet on base for hands-free use
- 6500K Colour temperature
- Powered by 3x AAA batteries (included)
Contents
Torch and 3x AAA batteries
Product Information
- :
- Inspection LED Lamp
- :
- LED
- :
- 200lm
- :
- -
- :
- AAA Batteries x 3
- :
- Plastic
- :
- Ring Automotive - Inspection Lamps
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.4598 (€12.87) | ( ) |
5+ | €9.9918 (€12.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.