You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smart Battery Charger & Maintainer, 12/24V, 8A -
RSC808
- Manufacturer:
- RING AUTOMOTIVE RING AUTOMOTIVE
- Manufacturer Part No:
- RSC808
- Order Code:
- CP08281
- Product Range
- Ring Automotive - Battery Chargers
- Also Known As:
- GTIN UPC EAN: 5055175245164
- Technical Datasheet:
- RSC808 Datasheet
Product Range Selector (Ring Automotive - Battery Chargers)
See all from this product rangeProduct Overview
- Up to 4A or 8A charge rate selection
- Seven-stage charging process
- Large, backlit LCD display screen that clearly shows voltage and charging process
- Cold weather charging mode that protects batteries in cold temperatures
- Quick connectors with clamps or O-ring terminals for long term connection
- One button operation for ease-of-use
- Reverse polarity and short-circuit protection
- Connect and be sure - automatically adjusts to long-term maintenance mode when battery is full
- Power: 1840W
Product Information
- :
- Vehicle
- :
- AGM, EFB, Gel, Lead Acid
- :
- 240V
- :
- -
- :
- -
- :
- -
- :
- Ring Automotive - Battery Chargers
- :
- UK Type G
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €57.2985 (€70.48) | ( ) |
5+ | €54.6567 (€67.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.