You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rapid Tyre Inflator, Digital, 180W -
RTC1000
- Manufacturer:
- RING AUTOMOTIVE RING AUTOMOTIVE
- Manufacturer Part No:
- RTC1000
- Order Code:
- CP08423
- Product Range
- Ring Automotive - Tyre Inflators
- Also Known As:
- GTIN UPC EAN: 5055175242408
- Technical Datasheet:
- RTC1000 Datasheet
Product Range Selector (Ring Automotive - Tyre Inflators)
See all from this product rangeProduct Overview
- Digital tyre inflator ideal for cars, vans, motorcycles etc.
- Inflates a tyre in two minutes
- Quick-setting digital gauge
- Automatically stops at the set pressure and remembers it for future use
- Measures in PSI, BAR and kPA
- Digital screen with status bar to keep track in any condition
- Extra-long, 700mm air hose with easy access storage compartment, designed to reduce kinks
- Premium brass screw stem valve connector helps reach awkwardly placed tyre valves
- Tyre deflation valve quickly releases unwanted pressure
- Fitted with extra-long, 3.5m, wind-up power cable and fused, 12V DC power plug to help you reach all around the vehicle
- Valve cap storage compartment for safe keeping when inflating
- Directional white LED light gives maximum illumination where you need it
- Large on/off button for easy use with dirty/greasy hands or in poor lighting conditions
- Supplied with storage case, spare fuse, 4x spare valves, pair of gloves, and three-piece adaptor kit for bicycle tyres, balls and other inflatables
Product Information
- :
- 100psi
- :
- -
- :
- Ring Automotive - Tyre Inflators
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €65.5095 (€80.58) | ( ) |
5+ | €63.1057 (€77.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.