You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V 5W Ice Blue W5W Sidelight Car Bulb (Twin Pack) -
RW801
- Manufacturer:
- RING RING
- Manufacturer Part No:
- RW801
- Order Code:
- CP03167
- Also Known As:
- GTIN UPC EAN: 5011274180126
Product Range Selector (Ice Blue Styling Light)
See all from this product rangeProduct Overview
- Performance halogen bulbs with a distinctive crisp and sharp blue light
- Gives your car the 'HID gas discharge look' making you stand out from the crowd
- Completely street legal
- Designed to replace existing lamps
- Supplied in pairs
- w2.1x9.5d fitting
Product Information
- :
- 12V
- :
- Wedge
- :
- -
- :
- -
- :
- -
- :
- Ice Blue Styling Light
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.6091 (€3.21) | ( ) |
5+ | €2.4921 (€3.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.