You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vandal Resistant 19 mm Microtravel Metal Switch with Red Ring Illumination, Momentary Spring Return, 1NO, 250V / 3A, 12V LED -
RJS1N1-19M-F-R-R-BS-12V-65Q
- Manufacturer:
- RJS ELECTRONICS RJS ELECTRONICS
- Manufacturer Part No:
- RJS1N1-19M-F-R-R-BS-12V-65Q
- Order Code:
- SW05402
- Product Range
- RJS1N1
- Technical Datasheet:
- RJS1N1-19M-F-R-R-BS-12V-65Q Datasheet
Product Range Selector (RJS1N1)
See all from this product rangeProduct Overview
- Ring illumination
- Flat front
- Brushed steel surface
- Opertaing force: 3N-5N
- Rating: IP65
- Please note:12V LED voltage
Product Information
- :
- RJS1N1
- :
- 19mm
- :
- 1NO
- :
- Silver
- :
- Quick Connect, Solder
- :
- 3A
- :
- 250V
- :
- Momentary Spring Return
- :
- Red
- :
- 250V
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.662 (€14.34) | ( ) |
10+ | €10.3649 (€12.75) | ( ) |
50+ | €9.4605 (€11.64) | ( ) |
100+ | €8.4133 (€10.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.