You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
V Sweeper Floor Sweeper, 1m -
102303
- Manufacturer:
- ROBERT SCOTT ROBERT SCOTT
- Manufacturer Part No:
- 102303
- Order Code:
- SI16733
- Product Range
- Robert Scott - V Sweeper
Product Range Selector (Robert Scott - V Sweeper)
See all from this product rangeProduct Overview
- A V shaped sweeper mop designed to pick up dust and dirt
- The 1m long heads can be extended from closed position to 1.6m wide to cover large floor areas
Footnotes
Product Information
- :
- Multi - Colour
- :
- -
- :
- Robert Scott - V Sweeper
Technical Documents (0)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €96.5835 (€118.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.