You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Caterers Cleaning Scourers, 10 Pack -
102446
- Manufacturer:
- ROBERT SCOTT ROBERT SCOTT
- Manufacturer Part No:
- 102446
- Order Code:
- SI20145
- Also Known As:
- GTIN UPC EAN: 5013174000801
Product Range Selector (Robert Scott - Cleaning Scourers)
See all from this product rangeProduct Overview
- A standard weight scouring pad designed to easily remove tougher dirt
- Suitable for use in catering and general cleaning
- Size (LxW): 23cm x 15cm
Product Information
- :
- -
- :
- 150mm
- :
- 230mm
- :
- Robert Scott - Cleaning Scourers
Technical Documents (0)
Also Known As
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.5389 (€3.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.