You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

230V AC Digital RCD Tester with Fast Trip Test - 

KMP7020

KMP7020 - 230V AC Digital RCD Tester with Fast Trip Test
KMP7020 - 230V AC Digital RCD Tester with Fast Trip Test

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KMP7020
Order Code:
IN06836
Product Range
Robin Amprobe Digital RCD Tester
Also Known As:
GTIN UPC EAN: 0095969556972
Technical Datasheet:
KMP7020   Datasheet
See all Technical Docs

Product Range Selector (Robin Amprobe Digital RCD Tester)

See all from this product range

Product Overview

Robin-Amprobe RCD tester is a simple to use device designed to check for correct operation of RCD devices. Features Fast Trip Test for complete range of testing applications. A residual-current device (RCD) disconnects a circuit whenever the electric current is not balanced between the energized and the neutral conductors. The imbalance indicates that there is a leakage current outside of the system sometimes caused by the person accidentally touching the energized part of the circuit, and sometimes by lack of sufficient insulation (excessive moisture or worn out, poor quality insulation materials).
  • Three levels of trip currents (X1/2, X1, X5) for complete range of testing applications
  • Fast trip function
  • 3-LED Proper connection indicator
  • Phase switch selection 0° & 180° for positive and negative semi-cycle testing
  • Large display
  • Designed to allow testing to BS7671 IEE 17th Edition regulations
  • Safety CAT III 300V

Contents

Contents: Tester. 3-Wires mains test cord, test lead set with leads/probes/crocodile clips, users manual, strap & carrying case

Product Information


:
Robin Amprobe Digital RCD Tester

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0095969556972

1 In stock Need more?

???PF_PDP_RSP_SUP???

€341.172 ( €419.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €341.172 (€419.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --