You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
H-Bridge Driver, 3V to 5.5V Supply, 1A / 1 Output, SOP-8 -
BD6211F-E2
- Manufacturer:
- ROHM ROHM
- Manufacturer Part No:
- BD6211F-E2
- Order Code:
- SC18059
- Product Range
- -
- Technical Datasheet:
- BD6211F-E2 Datasheet
Product Overview
- Maximum output current of 1A
- Maximum rated voltage of 7V
- Supply voltage range of 3V to 5.5V
- Built-in one channel configuration
- VREF voltage setting pin enables PWM duty control
- Cross conduction prevention circuit
- Overcurrent, overvoltage, thermal shutdown and undervoltage lockout protection
- Output on-resistance of 0.5ohm at IOUT=1.0A (vertically total)
- PWM input frequency range from 20KHz to 100KHz
- Operating temperature range from -40°C to 85°C
Applications
Motor Drive & Control, Consumer Electronics, Portable Devices
Footnotes
Warnings
Product Information
- :
- H-Bridge Motor Driver
- :
- Brushed DC
- :
- 1Outputs
- :
- 1A
- :
- -
- :
- SOP
- :
- 8Pins
- :
- 3V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.6263 (€2.00) | ( ) |
10+ | €1.3806 (€1.70) | ( ) |
100+ | €0.9711 (€1.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.