You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Density D Sub 15 Pin Socket to High Density D Sub 15 Pin Socket, Gender Changer -
12.03.2021
- Manufacturer:
- ROLINE ROLINE
- Manufacturer Part No:
- 12.03.2021
- Order Code:
- CN24047
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7611990110704
- Technical Datasheet:
- 12.03.2021 Datasheet
Product Overview
- Low leverage on the computer connector due to compact construction
- Connection between two similar connectors
- All lines are connected 1:1
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Contents
Gender Changer, Locking screws.
Product Information
- :
- High Density D Sub
- :
- Receptacle
- :
- 15Ways
- :
- High Density D Sub
- :
- Receptacle
- :
- 15Ways
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.8425 (€8.42) | ( ) |
10+ | €6.5093 (€8.01) | ( ) |
50+ | €6.1999 (€7.63) | ( ) |
100+ | €5.3431 (€6.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.