You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Modular RJ45 Plug, Cat6, FTP, 8P8C, Shielded - 10 Pack -
21.17.3061
- Manufacturer:
- ROLINE ROLINE
- Manufacturer Part No:
- 21.17.3061
- Order Code:
- CN20453
- Product Range
- Roline - RJ45
- Also Known As:
- GTIN UPC EAN: 7611990176618
- Technical Datasheet:
- 21.17.3061 Datasheet
Product Range Selector (Roline - RJ45)
See all from this product rangeProduct Overview
- Transparent colour
- UL94V-2 Flammability rating
- 100MΩ Isolation resistance
- -40 to 80°C Operating temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Product Information
- :
- RJ45
- :
- RJ45 Plug
- :
- 1 x 1 (Port)
- :
- Plug
- :
- 8Contacts
- :
- 8P8C
- :
- 8Ways
- :
- Cat6
- :
- -
- :
- Cable Mount
- :
- 1Ports
- :
- Vertical
- :
- Crimp
- :
- Shielded
- :
- Without Magnetics
- :
- Gold Plated Contacts
- :
- Without LED
- :
- Copper Alloy
- :
- Without Light Pipe
- :
- Roline - RJ45
Technical Documents (1)
Also Known As
113 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.038 (€8.66) | ( ) |
10+ | €5.635 (€6.93) | ( ) |
50+ | €4.9335 (€6.07) | ( ) |
100+ | €4.2205 (€5.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.