You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Log Splitting Wedge, 3lb (1.4kg) - 

10782

10782 - Log Splitting Wedge, 3lb (1.4kg)
10782 - Log Splitting Wedge, 3lb (1.4kg)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
10782
Order Code:
SI20022
Also Known As:
GTIN UPC EAN: 5029594107822

Product Overview

Traditional style 1.4kg log splitting wedge, greatly improves log splitting along the grain. A vivid red colour so its easily found!
  • Traditional style log splitting wedge
  • Improves log splitting along the grain
  • Vivid red color for easy visibility
  • Size: 230mm Long, 25mm x 35mm end
  • Weight: 1.4kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5029594107822

31 In stock Need more?

???PF_PDP_RSP_SUP???

€5.8075 ( €7.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.8075 (€7.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --