You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stubby Camping Axe, 1lb (450g) -
12100
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 12100
- Order Code:
- SI20016
- Product Range
- Rolson - Axes
- Also Known As:
- GTIN UPC EAN: 5029594121002
Product Range Selector (Rolson - Axes)
See all from this product rangeProduct Overview
- Manufactured from carbon steel
- Ground cutting edge
- TPR Handle
Warnings
Product Information
- :
- 450g
- :
- 16oz
- :
- Rubber Soft Grip
- :
- Rolson - Axes
Technical Documents (0)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.6697 (€10.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.