You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

370mm One Piece Splitting Axe, 1.25lb (570g) - 

12108

12108 - 370mm One Piece Splitting Axe, 1.25lb (570g)
12108 - 370mm One Piece Splitting Axe, 1.25lb (570g)
12108 - 370mm One Piece Splitting Axe, 1.25lb (570g)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
12108
Order Code:
SI20017
Product Range
Rolson - Axes
Also Known As:
GTIN UPC EAN: 5029594121088

Product Range Selector (Rolson - Axes)

See all from this product range

Product Overview

  • Ideal for trades and serious campers
  • Can split and cut small logs
  • 14" (34cm) Hatchet with a 7.5cm blade width
  • Features a 4.2cm x 1.9cm hammer end
  • Includes a nail puller and 13mm nut wrench
  • Non-slip cushion grip for increased striking power and reduced discomfort
  • Drop forged, hardened, and tempered steel construction
  • Girder-style shaft acts as a dampener while striking
  • Weight: 20oz (560 grams)
  • Overall length: 36.5cm
  • Blade Dimensions: 7.5cm x 13cm

Warnings

It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.

Product Information


:
570g

:
20oz

:
Non-Slip Cushion Grip

:
Rolson - Axes

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5029594121088

3 In stock Need more?

???PF_PDP_RSP_SUP???

€19.0281 ( €23.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €19.0281 (€23.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --